Datasheets
AD6620ASZ-REEL by: Analog Devices Inc

65MSPS Digital Receive Signal Processor

Part Details for AD6620ASZ-REEL by Analog Devices Inc

Overview of AD6620ASZ-REEL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC521SC REEL Rochester Electronics LLC 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS
ICL7660CBA-T Renesas Electronics Corporation CMOS Voltage Converters, SOICN, /Reel
ICL7660SCBA-T Renesas Electronics Corporation Super Voltage Converter, SOICN, /Reel

Price & Stock for AD6620ASZ-REEL

Part # Distributor Description Stock Price Buy
DISTI # 505-AD6620ASZ-REELCT-ND
DigiKey IC INTERFACE SPECIALIZED 80QFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $81.8100
  • 500 $51.2205
$51.2205 / $81.8100 Buy Now
DISTI # 584-AD6620ASZ-R
Mouser Electronics Up-Down Converters Dual Channel Decimating Receiver RoHS: Compliant 0
  • 500 $47.6200
$47.6200 Order Now
Analog Devices Inc Dual Channel Decimating Receiv Min Qty: 500 Package Multiple: 500 0
  • 1 $81.8100
  • 500 $51.2205
  • 1,000 $37.0000
$37.0000 / $81.8100 Buy Now
Win Source Electronics IC INTERFACE SPECIALIZED 80QFP 2540
  • 1 $58.9225
  • 3 $48.3466
  • 4 $46.8358
  • 5 $45.3250
  • 6 $43.8141
  • 8 $39.2816
$39.2816 / $58.9225 Buy Now

Part Details for AD6620ASZ-REEL

AD6620ASZ-REEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD6620ASZ-REEL Part Data Attributes

AD6620ASZ-REEL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD6620ASZ-REEL Analog Devices Inc 65MSPS Digital Receive Signal Processor
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code QFP
Package Description PLASTIC, QFP-80
Pin Count 80
Manufacturer Package Code S-80-1
Reach Compliance Code compliant
ECCN Code 5A991.B
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
JESD-30 Code S-PQFP-G80
JESD-609 Code e3
Length 14 mm
Moisture Sensitivity Level 3
Number of Terminals 80
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP80,.7SQ
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 3.4 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR CIRCUIT

AD6620ASZ-REEL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD6620ASZ-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD6620ASZ-REEL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD6620ASZ-REEL would you like to use for your alert(s)?
  • Please alert me when AD6620ASZ-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD6620ASZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD6620ASZ-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD6620ASZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD6620ASZ-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD6620ASZ-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: