Part Details for AD6620AS by Analog Devices Inc
Overview of AD6620AS by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD6620AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | DIGITAL FILTER, 80 Pin, Plastic, QFP | 5 |
|
$43.3050 | Buy Now |
|
Quest Components | DIGITAL FILTER, 80 Pin, Plastic, QFP | 3 |
|
$51.4866 | Buy Now |
|
Rochester Electronics | AD6620 - 67 MSPS Digital Receive Signal Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
RFQ | |
|
ComSIT USA | 67 MSPS DIGITAL RECEIVE SIGNAL PROCESSOR Microprocessor Circuit, CMOS, PQFP80 RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC DGTL RCVR SIGNAL PROC 80-PQFP / Interface 80-PQFP (14x14) | 2280 |
|
$32.9584 / $49.4376 | Buy Now |
Part Details for AD6620AS
AD6620AS CAD Models
AD6620AS Part Data Attributes
|
AD6620AS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6620AS
Analog Devices Inc
IC SPECIALTY MICROPROCESSOR CIRCUIT, PQFP80, PLASTIC, QFP-80, Microprocessor IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |