-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Receiver Chipset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD6600ASTZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD6600ASTZ-ND
|
DigiKey | IC ADC 11BIT PIPELINED 44LQFP Min Qty: 4 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
6927 In Stock |
|
$94.4900 | Buy Now |
DISTI #
AD6600ASTZ-ND
|
DigiKey | IC ADC 11BIT PIPELINED 44LQFP Min Qty: 4 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$81.7743 | Buy Now |
DISTI #
584-AD6600ASTZ
|
Mouser Electronics | Analog to Digital Converters - ADC Dual Chan Gain Ranging ADSw/RSSI RoHS: Compliant | 0 |
|
$81.7800 | Order Now |
|
Analog Devices Inc | Dual Chan Gain Ranging ADSw/RS Package Multiple: 1 | 20 |
|
$63.6800 / $80.3400 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 11-Bit, 2 Channel, Parallel, Word Access, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 6927 |
|
$77.2300 / $90.8600 | Buy Now |
DISTI #
AD6600ASTZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 7 | 0 |
|
$85.5500 / $98.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD6600ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6600ASTZ
Analog Devices Inc
Diversity Receiver Chipset
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | ST-44-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 11 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD6600ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD6600ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD6600ASTZ-REEL | Analog Devices Inc | Check for Price | Diversity Receiver Chipset | AD6600ASTZ vs AD6600ASTZ-REEL |