Part Details for AD654JCHIPS by Analog Devices Inc
Overview of AD654JCHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for AD654JCHIPS
AD654JCHIPS CAD Models
AD654JCHIPS Part Data Attributes:
|
AD654JCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD654JCHIPS
Analog Devices Inc
AD654JCHIPS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
Linearity Error-Max (EL) | 0.4% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Operating Frequency-Max | 0.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL |