-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-to-Frequency and Frequency-to-Voltage Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD650SD/883B by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8211MTY/883B | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 - Dual marked (5962-8984201GA) | |
DS7832W/883B | Rochester Electronics LLC | DS7832 - LINE DRIVER/RECEIVER, DUAL DIFFERENTIAL - Dual marked (8004102FA) | |
ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6759
|
Newark | V/F & F/V Converter, 0Hz To 1Mhz, 0.05%, Frequency:1Mhz, Full Scale Range:0Hz To 1Mhz, Linear... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$135.0700 / $142.8200 | Buy Now |
DISTI #
505-AD650SD/883B-ND
|
DigiKey | IC F/V & V/F CONV 1MHZ 14CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2 In Stock |
|
$135.0750 / $145.9900 | Buy Now |
DISTI #
584-AD650SD883B
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage IC - V/F CONVERTER IC RoHS: Not Compliant | 8 |
|
$135.0700 / $141.6900 | Buy Now |
|
Analog Devices Inc | IC - V/F CONVERTER IC Package Multiple: 1 | 449 |
|
$99.3600 / $145.9900 | Buy Now |
|
Quest Components | VOLTAGE TO FREQUENCY CONVERTER, 1 FUNC, 1MHZ, BIPOLAR, CDIP14 | 30 |
|
$130.6350 / $163.2938 | Buy Now |
DISTI #
AD650SD/883B
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$137.7800 / $146.9600 | Buy Now |
|
MacroQuest Electronics | STOCK | 200 |
|
$230.8800 | Buy Now |
|
Vyrian | Converters | 67 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD650SD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD650SD/883B
Analog Devices Inc
Voltage-to-Frequency and Frequency-to-Voltage Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SBDIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | D-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Linearity Error-Max (EL) | 0.005% | |
Negative Input Voltage-Max | -10 V | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -9 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 1 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | ||
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD650SD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD650SD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7741BNZ | Analog Devices Inc | $10.6140 | Single and Multichannel, Synchronous Voltage-to-Frequency Converters | AD650SD/883B vs AD7741BNZ |
LM2917MX-8 | Texas Instruments | Check for Price | Frequency to Voltage Converter 8-SOIC -40 to 85 | AD650SD/883B vs LM2917MX-8 |
LM131H | Texas Instruments | Check for Price | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, MBCY8 | AD650SD/883B vs LM131H |
VFC62CG | Burr-Brown Corp | Check for Price | Voltage to Frequency Converter, 1 Func, 1MHz, Bipolar, CDIP14, | AD650SD/883B vs VFC62CG |
LM231AN | National Semiconductor Corporation | Check for Price | IC VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDIP8, PLASTIC, DIP-8, Analog Special Function Converter | AD650SD/883B vs LM231AN |
AD536AKQ | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.09 MHz, CDIP14, CERDIP-14, Analog Special Function Converter | AD650SD/883B vs AD536AKQ |
LM131AH | Texas Instruments | Check for Price | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, MBCY8 | AD650SD/883B vs LM131AH |
AD737KR | Rochester Electronics LLC | Check for Price | RMS TO DC CONVERTER, 0.005MHz, PDSO8, MS-012AA, SOIC-8 | AD650SD/883B vs AD737KR |
AD7740YRMZ-REEL7 | Analog Devices Inc | $2.5150 | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | AD650SD/883B vs AD7740YRMZ-REEL7 |
MX536AJN | Maxim Integrated Products | Check for Price | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, PDIP14, PLASTIC, DIP-14 | AD650SD/883B vs MX536AJN |