-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-to-Frequency and Frequency-to-Voltage Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9325
|
Newark | V/F & F/V Converter, 0Hz To 1Mhz, 0.1%, Frequency:1Mhz, Full Scale Range:0Hz To 1Mhz, Linearity %:0.1%, Supply Voltage Range:± 9V To ± 18V, Digital Ic Case:Sbdip, No. Of Pins:14Pins, Product Range:- Rohs Compliant: No |Analog Devices AD650AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$56.9300 / $62.2900 | Buy Now |
DISTI #
AD650AD-ND
|
DigiKey | IC F/V & V/F CONV 1MHZ 14CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
113 In Stock |
|
$65.6566 / $76.6800 | Buy Now |
DISTI #
584-AD650AD
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage IC - V/F CONVERTER IC RoHS: Not Compliant | 34 |
|
$65.6400 / $76.6600 | Buy Now |
DISTI #
V99:2348_06209949
|
Arrow Electronics | VFC/FVC Non-Sync 1MHz 14-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1711 | Americas - 16 |
|
$63.6900 | Buy Now |
DISTI #
E54:1762_00104560
|
Arrow Electronics | VFC/FVC Non-Sync 1MHz 14-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 6 |
|
$41.7400 / $45.3900 | Buy Now |
DISTI #
V36:1790_06209949
|
Arrow Electronics | VFC/FVC Non-Sync 1MHz 14-Pin SBCDIP Tube Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks Date Code: 1711 | Americas - 2 |
|
$55.4000 | Buy Now |
|
Analog Devices Inc | IC - V/F CONVERTER IC Min Qty: 1 Package Multiple: 1 | 5849 |
|
$44.4200 / $76.6800 | Buy Now |
DISTI #
26633733
|
Verical | VFC/FVC Non-Sync 1MHz 14-Pin SBCDIP Tube Min Qty: 10 Package Multiple: 10 | Americas - 5420 |
|
$55.4000 | Buy Now |
DISTI #
58285448
|
Verical | VFC/FVC Non-Sync 1MHz 14-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1711 | Americas - 16 |
|
$63.6900 | Buy Now |
DISTI #
13619539
|
Verical | VFC/FVC Non-Sync 1MHz 14-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$41.7400 / $45.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD650AD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD650AD
Analog Devices Inc
Voltage-to-Frequency and Frequency-to-Voltage Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SBDIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | D-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Linearity Error-Max (EL) | 0.005% | |
Negative Input Voltage-Max | -10 V | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -9 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | ||
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD650AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD650AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2917N-8 | IC VOLTAGE-FREQUENCY CONVERTER, PDIP8, PLASTIC, DIP-8, Analog Special Function Converter | National Semiconductor Corporation | AD650AD vs LM2917N-8 |
LM131H/883 | IC VOLTAGE-FREQUENCY CONVERTER, 0.01 MHz, MBCY8, METAL, TO-5, 8 PIN, Analog Special Function Converter | National Semiconductor Corporation | AD650AD vs LM131H/883 |
AD737JR-5-REEL | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD650AD vs AD737JR-5-REEL |
LM2907MX-8/NOPB | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Analog Special Function Converter | National Semiconductor Corporation | AD650AD vs LM2907MX-8/NOPB |
AD7740KRMZ-REEL7 | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD650AD vs AD7740KRMZ-REEL7 |
AD536AKDZ | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | AD650AD vs AD536AKDZ |
LM2907MDC | VOLTAGE-FREQUENCY CONVERTER, UUC, DIE | Texas Instruments | AD650AD vs LM2907MDC |
LM331N | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | AD650AD vs LM331N |
AD736BR-REEL-7 | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD650AD vs AD736BR-REEL-7 |
AD636JD/+ | IC RMS TO DC CONVERTER, CDIP14, HERMETIC SEALED, SIDE BRAZED, CERAMIC, TO-116, DIP-14, Analog Special Function Converter | Analog Devices Inc | AD650AD vs AD636JD/+ |