-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Precision, Low Power BiFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6758
|
Newark | Op-Amp, 1Mhz, 0 To 70Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Bandwidth:1Mhzrohs Compliant: Yes |Analog Devices AD648KNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$15.5600 / $21.4800 | Buy Now |
DISTI #
AD648KNZ-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
61 In Stock |
|
$14.4107 / $20.8700 | Buy Now |
DISTI #
584-AD648KNZ
|
Mouser Electronics | Operational Amplifiers - Op Amps LOW POWER DUAL OP AMP IC RoHS: Compliant | 46 |
|
$14.9600 / $20.6500 | Buy Now |
|
Analog Devices Inc | LOW POWER DUAL OP AMP IC Min Qty: 1 Package Multiple: 50 | 1513 |
|
$9.8400 / $20.8700 | Buy Now |
|
Rochester Electronics | AD648 - Dual Precision, Low Power BiFET Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$12.2000 / $14.3500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP JFET 1MHZ 8DIP | 1513 |
|
RFQ | |
|
ComSIT USA | DUAL PRECISION, LOW POWER BIFET OP AMP Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant | Europe - 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD648KNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD648KNZ
Analog Devices Inc
Dual Precision, Low Power BiFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 1.8 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 150000 | |
Width | 7.62 mm |