There are no models available for this part yet.
Overview of AD647SE by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD647SE by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD647SE-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 20CLCC Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2710 In Stock |
|
$74.5600 | Buy Now | |
Rochester Electronics | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$63.9800 / $75.2700 | Buy Now |
CAD Models for AD647SE by Analog Devices Inc
Part Data Attributes for AD647SE by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCN, LCC20,.35SQ
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.000035 µA
|
Bias Current-Max (IIB) @25C
|
0.000035 µA
|
Common-mode Reject Ratio-Min
|
80 dB
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
1500 µV
|
JESD-30 Code
|
S-CQCC-N20
|
JESD-609 Code
|
e0
|
Length
|
8.89 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.54 mm
|
Slew Rate-Min
|
2 V/us
|
Slew Rate-Nom
|
3 V/us
|
Supply Current-Max
|
2.8 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
100000
|
Width
|
8.89 mm
|
Alternate Parts for AD647SE
This table gives cross-reference parts and alternative options found for AD647SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD647SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD647SE | DUAL OP-AMP, 1500 uV OFFSET-MAX, 1 MHz BAND WIDTH, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20 | Rochester Electronics LLC | AD647SE vs AD647SE |
Related Parts for AD647SE
-
AD647KHOperational Amplifiers
-
AD6640ASTAnalog to Digital Converters
-
SI7288DP-T1-GE3Power Field-Effect Transistors
-
AOZ1321DI-01LPeripheral Drivers
-
AD8322ARU-REELLine Driver or Receivers
-
AP131-35WL-7Linear Regulator ICs
-
AD5424YRUZDigital to Analog Converters
-
FFB20UP20STMRectifier Diodes
-
EPCQ32SI8NFlash Memories