-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Precision, Wideband RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD637AQ-ND
|
DigiKey | IC RMS TO DC CONVERTER 14CERDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | RMS-DC CONVERTER Min Qty: 1 Package Multiple: 25 | 25 |
|
$51.4400 / $89.1900 | Buy Now |
|
Quest Components | RMS TO DC CONVERTER, 0.15MHZ, CDIP14 | 2 |
|
$36.9984 | Buy Now |
|
Ameya Holding Limited | AD637AQ 真有效值-直流转换器, 2.2 → 13.5 V, 14引脚 CERDIP封装 | 25 |
|
RFQ | |
|
Chip1Cloud | High Precision, Wide-Band RMS-to-DC Converter | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD637AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD637AQ
Analog Devices Inc
High Precision, Wideband RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | Q-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Linearity Error-Max (EL) | 0.05% | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -3 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.15 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 0.6% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD637AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD637AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD637JQ | High Precision, Wideband RMS-to-DC Converter | Analog Devices Inc | AD637AQ vs AD637JQ |
AD637JD/+ | RMS TO DC CONVERTER, 0.15MHz, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Analog Devices Inc | AD637AQ vs AD637JD/+ |