Part Details for AD632TD by Analog Devices Inc
Results Overview of AD632TD by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD632TD Information
AD632TD by Analog Devices Inc is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD632TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD632TD-ND
|
DigiKey | IC MULTIPLIER MONO PREC 14-CDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | MULTIPLIER IC Package Multiple: 1 | 195 |
|
$165.2000 / $354.0200 | Buy Now |
|
Rochester Electronics | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14 RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$93.9800 / $110.5600 | Buy Now |
DISTI #
AD632TD
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD632TD
AD632TD CAD Models
AD632TD Part Data Attributes
|
AD632TD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD632TD
Analog Devices Inc
Internally Trimmed Precision IC Multiplier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, TO-116, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | D-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.885 mm | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.95 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD632TD
This table gives cross-reference parts and alternative options found for AD632TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD632TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD632SD | Burr-Brown Corp | Check for Price | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, PDIP14, | AD632TD vs AD632SD |
AD632AD | Analog Devices Inc | Check for Price | Internally Trimmed Precision IC Multiplier | AD632TD vs AD632AD |
AD632BDZ | Analog Devices Inc | Check for Price | Internally Trimmed Precision IC Multiplier | AD632TD vs AD632BDZ |