Part Details for AD632BHZ by Analog Devices Inc
Results Overview of AD632BHZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD632BHZ Information
AD632BHZ by Analog Devices Inc is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD632BHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD632BHZ-ND
|
DigiKey | IC MULTIPLIER TRIMMED TO100-10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | MULTIPLER IC Package Multiple: 1 | 2384 |
|
$28.2900 / $60.3600 | Buy Now |
DISTI #
AD632BHZ
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 2294 |
|
RFQ |
Part Details for AD632BHZ
AD632BHZ CAD Models
AD632BHZ Part Data Attributes
|
AD632BHZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD632BHZ
Analog Devices Inc
Internally Trimmed Precision IC Multiplier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN | |
Pin Count | 10 | |
Manufacturer Package Code | H-10-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e4 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for AD632BHZ
This table gives cross-reference parts and alternative options found for AD632BHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD632BHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD632SH | Burr-Brown Corp | Check for Price | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10, | AD632BHZ vs AD632SH |
AD632SH/883B | Analog Devices Inc | Check for Price | Internally Trimmed Precision IC Multiplier | AD632BHZ vs AD632SH/883B |
AD632BH | Analog Devices Inc | Check for Price | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function | AD632BHZ vs AD632BH |