Part Details for AD632AH by Analog Devices Inc
Results Overview of AD632AH by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD632AH Information
AD632AH by Analog Devices Inc is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD632AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2683 |
|
RFQ |
Part Details for AD632AH
AD632AH CAD Models
AD632AH Part Data Attributes
|
AD632AH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD632AH
Analog Devices Inc
IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | HERMETIC SEALED, METAL CAN, TO-100, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for AD632AH
This table gives cross-reference parts and alternative options found for AD632AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD632AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD632TH/883 | Analog Devices Inc | Check for Price | IC ANALOG MULTIPLIER OR DIVIDER, MBCY10, METAL CAN, TO-100, 10 PIN, Analog Computational Function | AD632AH vs AD632TH/883 |
AD632BH | Analog Devices Inc | Check for Price | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function | AD632AH vs AD632BH |
AD632BHZ | Analog Devices Inc | Check for Price | Internally Trimmed Precision IC Multiplier | AD632AH vs AD632BHZ |