Part Details for AD63-2172GY-5 by Quantum Storage Systems
Results Overview of AD63-2172GY-5 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD63-2172GY-5 Information
AD63-2172GY-5 by Quantum Storage Systems is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD63-2172GY-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7536
|
Newark | Add-On Kit, 5 Shelf, 72" X 21" X 63"/Gry, Shelving Unit Type:Wire Shelving, Height:63", Width:21"... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,024.4000 | Buy Now |