Part Details for AD629AR by Analog Devices Inc
Results Overview of AD629AR by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD629AR Information
AD629AR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD629AR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
|
Bristol Electronics | 77 |
|
RFQ | ||
|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
|
Quest Components | OP-AMP, 1000 uV OFFSET-MAX, PDSO8 | 80 |
|
$9.2500 / $15.0000 | Buy Now |
|
|
Quest Components | OP-AMP, 1000 uV OFFSET-MAX, PDSO8 | 33 |
|
$10.3369 / $12.5719 | Buy Now |
|
|
Quest Components | OP-AMP, 1000 uV OFFSET-MAX, PDSO8 | 24 |
|
$10.3369 / $12.5719 | Buy Now |
|
|
Quest Components | OP-AMP, 1000 uV OFFSET-MAX, PDSO8 | 12 |
|
$11.1750 / $12.5719 | Buy Now |
|
|
Quest Components | OP-AMP, 1000 uV OFFSET-MAX, PDSO8 | 1 |
|
$12.3636 | Buy Now |
|
|
Rochester Electronics | AD629 - Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 426199 |
|
$6.3100 / $7.8900 | Buy Now |
|
|
Win Source Electronics | High Common-Mode Voltage Difference Amplifier | IC OPAMP DIFF 1 CIRCUIT 8SOIC | 5000 |
|
$3.7715 / $4.8714 | Buy Now |
US Tariff Estimator: AD629AR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD629AR
AD629AR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD629AR Part Data Attributes
|
|
AD629AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD629AR
Analog Devices Inc
High Common-Mode Voltage, Difference Amplifier
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bandwidth (3dB)-Nom | 0.5 Mhz | |
| Common-mode Reject Ratio-Min | 77 Db | |
| Common-mode Reject Ratio-Nom | 88 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 240 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.7 V/Us | |
| Slew Rate-Nom | 2.1 V/Us | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for AD629AR
This table gives cross-reference parts and alternative options found for AD629AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD629AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD629ARZ-R7 | Analog Devices Inc | $6.0468 | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, BIPolar, PDSO8 | AD629AR vs AD629ARZ-R7 |
AD629AR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (VCC) before the digital supply voltage (VDD). This ensures that the internal analog circuitry is powered up before the digital circuitry.
-
To optimize the layout, keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and direct. Also, avoid running digital traces near the analog input pins.
-
The maximum allowable input voltage for the AD629AR is ±VCC (analog supply voltage). Exceeding this voltage can damage the device.
-
To minimize EMI and RFI, use a shielded enclosure, keep the device away from high-frequency sources, and use a low-pass filter on the input pins. Also, ensure good grounding and decoupling of the power supplies.
-
The recommended operating temperature range for the AD629AR is -40°C to +125°C. Operating outside this range can affect the device's performance and reliability.