Part Details for AD628 by Analog Devices Inc
Overview of AD628 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD628
AD628 CAD Models
AD628 Part Data Attributes
|
AD628
Analog Devices Inc
Buy Now
|
Compare Parts:
AD628
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |
Resources and Additional Insights for AD628
Reference Designs related to AD628
-
CN0190 - Robust, Multivoltage, High Efficiency, 25 W Universal Power Supply Module with 6 V to 14 V Input
A functional block diagram of the circuit is shown in Figure 1. Complete schematics of each section are included in the CN0190 Design Support Package. This module supplies most of the typical power rails required for digital and analog circuits and also demonstrates an easy way to realize overvoltage, undervoltage, and overcurrent detection and protection. In addition, this module shows how to implement sequencing and power margining control.