Part Details for AD627BN by Analog Devices Inc
Overview of AD627BN by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD627BNZ | Analog Devices | PDIP uPower Low Cost Instrumen |
Price & Stock for AD627BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD627 - Instrumentation Amplifier, 1 Func, 190uV Offset-Max, 0.08MHz Band Width, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 594 |
|
$5.4600 / $6.4300 | Buy Now |
Part Details for AD627BN
AD627BN CAD Models
AD627BN Part Data Attributes
|
AD627BN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD627BN
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 190 uV OFFSET-MAX, 0.08 MHz BAND WIDTH, PDIP8, PLASTIC, MS-001, DIP-8, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 0.08 MHz | |
Common-mode Reject Ratio-Min | 83 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 190 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.05 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
Alternate Parts for AD627BN
This table gives cross-reference parts and alternative options found for AD627BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD627BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD622ARZ-RL | Low Cost Instrumentation Amplifier | Analog Devices Inc | AD627BN vs AD622ARZ-RL |
AD622ARZ-REEL7 | INSTRUMENTATION AMPLIFIER, 125uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | Analog Devices Inc | AD627BN vs AD622ARZ-REEL7 |
INA129UA/2K5 | Instrumentation Amplifier, 1 Func, 1125uV Offset-Max, 1.3MHz Band Width, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Burr-Brown Corp | AD627BN vs INA129UA/2K5 |
INA129UA/2K5 | Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125 | Texas Instruments | AD627BN vs INA129UA/2K5 |
INA129U/2K5G4 | Precision, Low Power Instrumentation Amplifiers 8-SOIC | Texas Instruments | AD627BN vs INA129U/2K5G4 |
INA111AU/1KE4 | High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | AD627BN vs INA111AU/1KE4 |
INA122PG4 | Single Supply, MicroPower Instrumentation Amplifier 8-PDIP -40 to 85 | Texas Instruments | AD627BN vs INA122PG4 |
AD627ARZ-REEL7 | INSTRUMENTATION AMPLIFIER, 200uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD627BN vs AD627ARZ-REEL7 |
INA129UAE4 | Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125 | Texas Instruments | AD627BN vs INA129UAE4 |
AD627AR-REEL | Micropower, Single and Dual Supply R/R Instrumentation Amplifier | Analog Devices Inc | AD627BN vs AD627AR-REEL |