-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Single-Supply Differential Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD626BNZ by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD626BNZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
45 In Stock |
|
$16.8609 / $25.5200 | Buy Now |
DISTI #
584-AD626BNZ
|
Mouser Electronics | Differential Amplifiers SINGLE SUPPLY DIFF IN AMP RoHS: Compliant | 24 |
|
$15.4000 / $25.1300 | Buy Now |
DISTI #
V36:1790_06209587
|
Arrow Electronics | SP Amp DIFF AMP Single ±6V/10V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2321 | Americas - 10 |
|
$12.9130 | Buy Now |
DISTI #
V99:2348_06209587
|
Arrow Electronics | SP Amp DIFF AMP Single ±6V/10V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1607 | Americas - 1 |
|
$3.0150 / $15.8460 | Buy Now |
|
Analog Devices Inc | SINGLE SUPPLY DIFF IN AMP Package Multiple: 50 | 609 |
|
$12.1700 / $25.1300 | Buy Now |
DISTI #
26633687
|
Verical | SP Amp DIFF AMP Single ±6V/10V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 600 |
|
$12.9130 | Buy Now |
DISTI #
78812919
|
Verical | SP Amp DIFF AMP Single ±6V/10V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2321 | Americas - 10 |
|
$12.9130 | Buy Now |
DISTI #
27118675
|
Verical | SP Amp DIFF AMP Single ±6V/10V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1607 | Americas - 1 |
|
$3.0150 | Buy Now |
|
Rochester Electronics | AD626 - Instrumentation Amplifier, 2500uV Offset-Max, 0.1MHz Band Width, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 8332 |
|
$14.5400 / $17.1100 | Buy Now |
|
Vyrian | Amplifiers | 1239 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD626BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD626BNZ
Analog Devices Inc
Low Cost, Single-Supply Differential Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
Common-mode Reject Ratio-Min | 55 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Non-linearity-Max | 0.015% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.22 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Voltage Gain-Nom | 100 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD626BNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD626BNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD626AN | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, 2500 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Instrumentation Amplifier | AD626BNZ vs AD626AN |
AD626BN | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, 2500 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Instrumentation Amplifier | AD626BNZ vs AD626BN |
A multi-layer PCB with a solid ground plane is recommended. Use a star-grounding technique, where all grounds are connected to a single point, and avoid running digital and analog traces parallel to each other.
The input impedance of the AD626BNZ is approximately 1 kΩ. To optimize the input impedance, use a voltage follower or a buffer amplifier with an output impedance that matches the input impedance of the AD626BNZ.
The maximum allowable input voltage swing is ±10 V. To protect the device from overvoltage, use a voltage limiter or a clamp circuit to limit the input voltage to within the specified range.
The AD626BNZ is specified to operate from -40°C to +85°C. Operating outside this range may result in reduced accuracy, increased noise, and decreased reliability. Ensure proper thermal management and heat sinking to maintain the device within its specified temperature range.
Use a low-ESR capacitor (e.g., 10 μF) in parallel with a high-frequency capacitor (e.g., 100 nF) to decouple the power supply. Add a ferrite bead or a pi-filter to filter out high-frequency noise.