Part Details for AD625SE/883B by Analog Devices Inc
Results Overview of AD625SE/883B by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD625SE/883B Information
AD625SE/883B by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8211MTY/883B | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 - Dual marked (5962-8984201GA) | |
DS7832W/883B | Rochester Electronics LLC | DS7832 - LINE DRIVER/RECEIVER, DUAL DIFFERENTIAL - Dual marked (8004102FA) | |
ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) |
Price & Stock for AD625SE/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD625SE/883B-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 20LCC Min Qty: 2 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
838 In Stock |
|
$238.7400 | Buy Now |
DISTI #
AD625SE/883B-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 20LCC Min Qty: 2 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V37:1799_06209563
|
Arrow Electronics | INST Amp Single ±18V 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1711 | Americas - 1 |
|
$48.2100 / $197.9559 | Buy Now |
|
Analog Devices Inc | PROG. GAIN IN AMP IC Package Multiple: 1 | 206 |
|
$229.6800 / $398.4100 | Buy Now |
DISTI #
77261630
|
Verical | INST Amp Single ±18V 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1711 | Americas - 1 |
|
$48.2100 | Buy Now |
|
Quest Components | INSTRUMENTATION AMPLIFIER, 1 FUNC, 200UV OFFSET-MAX, 0.65MHZ BAND WIDTH, BIPOLAR, PQCC20 | 109 |
|
$177.3000 / $221.6250 | Buy Now |
|
Quest Components | INSTRUMENTATION AMPLIFIER, 1 FUNC, 200UV OFFSET-MAX, 0.65MHZ BAND WIDTH, BIPOLAR, PQCC20 | 2 |
|
$304.3969 | Buy Now |
|
Rochester Electronics | Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, PQCC20 RoHS: Not Compliant Status: Active Min Qty: 1 | 1173 |
|
$195.1300 / $229.5600 | Buy Now |
DISTI #
AD625SE/883B
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD625SE/883B
AD625SE/883B CAD Models
AD625SE/883B Part Data Attributes
|
AD625SE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD625SE/883B
Analog Devices Inc
Programmable Gain Instrumentation Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 0.65 MHz | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.035 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 8.89 mm |
Alternate Parts for AD625SE/883B
This table gives cross-reference parts and alternative options found for AD625SE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD625SE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-87719012X | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, 200 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, PQCC20, LCC-20, Instrumentation Amplifier | AD625SE/883B vs 5962-87719012X |
AD625AE | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, 200 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, CQCC20, LCC-20, Instrumentation Amplifier | AD625SE/883B vs AD625AE |
AD625SE/883B Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD625SE/883B involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. It's also recommended to use a low-ESR capacitor for the VCC pin and to keep the input traces as short as possible.
-
The AD625SE/883B is specified to operate from -55°C to 125°C. To ensure operation within this range, it's essential to provide adequate heat sinking, avoid overheating due to high power dissipation, and use a thermally conductive material for the PCB. Additionally, consider using thermal interface materials and heat sinks to improve heat dissipation.
-
The recommended input impedance for the AD625SE/883B is 1 kΩ or higher. This ensures that the input signal is not attenuated and that the amplifier's noise performance is optimized. However, the input impedance can be adjusted based on the specific application requirements.
-
Yes, the AD625SE/883B can be used in a single-supply configuration. However, it's essential to ensure that the input signal is within the common-mode range of the amplifier, and that the output voltage swing is within the specified range. Additionally, consider using a voltage divider or a level-shifting circuit to adjust the input signal to the desired level.
-
To reduce noise and EMI in an AD625SE/883B-based design, use proper PCB layout techniques, such as separating analog and digital grounds, using shielding, and minimizing loop areas. Additionally, consider using filters, such as RC filters or ferrite beads, to reduce high-frequency noise and EMI. It's also essential to use a low-noise power supply and to decouple the power supply lines.