-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Gain Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6738
|
Newark | Instrumentation Amp, 25Mhz, 115Db, Dip, No. Of Channels:1Channels, Input Offset Voltage:50Μv, Gain Bandwidth Product:25Mhz, Supply Voltage Range:± 6V To ± 18V, Ic Case/Package:Dip, No. Of Pins:16Pins, Cmrr:115Db, Product Range:- Rohs Compliant: Yes |Analog Devices AD625JNZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$27.9300 / $34.6000 | Buy Now |
DISTI #
AD625JNZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
116 In Stock |
|
$28.3820 / $37.7800 | Buy Now |
DISTI #
584-AD625JNZ
|
Mouser Electronics | Instrumentation Amplifiers PROG. GAIN IN AMP IC RoHS: Compliant | 40 |
|
$28.3700 / $37.7700 | Buy Now |
DISTI #
V36:1790_06209546
|
Arrow Electronics | INST Amp Single ±18V 16-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2347 | Americas - 20 |
|
$26.7600 / $33.0300 | Buy Now |
DISTI #
E54:1762_00105107
|
Arrow Electronics | INST Amp Single ±18V 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 4 |
|
$24.9600 / $30.8000 | Buy Now |
|
Analog Devices Inc | PROG. GAIN IN AMP IC Min Qty: 1 Package Multiple: 25 | 49 |
|
$19.1000 / $37.7800 | Buy Now |
DISTI #
26717667
|
Verical | INST Amp Single ±18V 16-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$28.5000 | Buy Now |
DISTI #
76879243
|
Verical | INST Amp Single ±18V 16-Pin PDIP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2347 | Americas - 20 |
|
$26.7600 / $33.0300 | Buy Now |
DISTI #
16027659
|
Verical | INST Amp Single ±18V 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$24.9600 / $30.8000 | Buy Now |
|
Quest Components | IC INSTR AMP PROG GAIN 16-DIP | 4 |
|
$36.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD625JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD625JNZ
Analog Devices Inc
Programmable Gain Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 0.65 MHz | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.035 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.055 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD625JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD625JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD625AD | IC INSTRUMENTATION AMPLIFIER, 200 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, CDIP16, CERAMIC, DIP-16, Instrumentation Amplifier | Analog Devices Inc | AD625JNZ vs AD625AD |
AD625JN | IC INSTRUMENTATION AMPLIFIER, 200 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Instrumentation Amplifier | Analog Devices Inc | AD625JNZ vs AD625JN |
AD625ADZ | Programmable Gain Instrumentation Amplifier | Analog Devices Inc | AD625JNZ vs AD625ADZ |
AD625SD/883B | Programmable Gain Instrumentation Amplifier | Analog Devices Inc | AD625JNZ vs AD625SD/883B |
AD625SD | Programmable Gain Instrumentation Amplifier | Analog Devices Inc | AD625JNZ vs AD625SD |