There are no models available for this part yet.
Overview of AD625BD/+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for AD625BD/+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 0.65MHz Band Width, BIPolar, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$32.8000 / $38.5900 | Buy Now |
CAD Models for AD625BD/+ by Analog Devices Inc
Part Data Attributes for AD625BD/+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.025 µA
|
Bandwidth (3dB)-Nom
|
0.65 MHz
|
Common-mode Reject Ratio-Min
|
75 dB
|
Input Offset Current-Max (IIO)
|
0.015 µA
|
Input Offset Voltage-Max
|
50 µV
|
JESD-30 Code
|
R-CDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
20.32 mm
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Non-linearity-Max
|
0.008%
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.553 mm
|
Slew Rate-Nom
|
5 V/us
|
Supply Current-Max
|
5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Max
|
10000
|
Voltage Gain-Min
|
1
|
Width
|
7.62 mm
|
Alternate Parts for AD625BD/+
This table gives cross-reference parts and alternative options found for AD625BD/+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD625BD/+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD625KN | IC INSTRUMENTATION AMPLIFIER, 50 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Instrumentation Amplifier | Analog Devices Inc | AD625BD/+ vs AD625KN |
AD625BDZ | Programmable Gain Instrumentation Amplifier | Analog Devices Inc | AD625BD/+ vs AD625BDZ |
AD625CD | IC INSTRUMENTATION AMPLIFIER, 25 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, CDIP16, CERAMIC, DIP-16, Instrumentation Amplifier | Analog Devices Inc | AD625BD/+ vs AD625CD |
AD625CDZ | Programmable Gain Instrumentation Amplifier | Analog Devices Inc | AD625BD/+ vs AD625CDZ |