-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Precision, Low Noise Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9312
|
Newark | Instrumentation Amp, 1Mhz, 110Db, Dip, No. Of Channels:1Channels, Input Offset Voltage:200Μv, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 6V To ± 18V, Ic Case/Package:Dip, No. Of Pins:16Pins, Cmrr:110Db, Product Range:- Rohs Compliant: Yes |Analog Devices AD624ADZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$65.0300 / $71.9700 | Buy Now |
DISTI #
AD624ADZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
134 In Stock |
|
$59.2639 / $69.2100 | Buy Now |
DISTI #
584-AD624ADZ
|
Mouser Electronics | Instrumentation Amplifiers LOW NOISE,PRECISION IN AM RoHS: Compliant | 90 |
|
$58.5300 / $69.1900 | Buy Now |
DISTI #
V36:1790_06209515
|
Arrow Electronics | INST Amp Single ±18V 16-Pin SBCDIP Tube Min Qty: 23 Package Multiple: 23 Lead time: 10 Weeks Date Code: 2144 | Americas - 1 |
|
$50.7100 / $52.6600 | Buy Now |
|
Analog Devices Inc | LOW NOISE,PRECISION IN AM Min Qty: 1 Package Multiple: 23 | 4907 |
|
$42.2700 / $69.2100 | Buy Now |
DISTI #
26616113
|
Verical | INST Amp Single ±18V 16-Pin SBCDIP Tube Min Qty: 23 Package Multiple: 23 | Americas - 5129 |
|
$52.6600 | Buy Now |
DISTI #
61268895
|
Verical | INST Amp Single ±18V 16-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 1 |
|
$50.7100 / $52.6600 | Buy Now |
|
Rochester Electronics | Instrumentation Amplifier, 200uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16 RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$53.0900 / $62.4600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$109.5273 | Buy Now |
|
Ameya Holding Limited | AD624ADZ 仪表放大器, 0.2mV偏置, 25MHz, 75dB CMRR 16针 CDIP封装 | 5157 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD624ADZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD624ADZ
Analog Devices Inc
High Precision, Low Noise Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | D-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.035 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.05 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.005% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 1000 | |
Width | 7.62 mm |