Datasheets
AD623ARMZ-REEL7 by:

INSTRUMENTATION AMPLIFIER, 650 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, MICRO, SOIC-8

Part Details for AD623ARMZ-REEL7 by Rochester Electronics LLC

Overview of AD623ARMZ-REEL7 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AD623ARMZ-REEL7

AD623ARMZ-REEL7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD623ARMZ-REEL7 Part Data Attributes:

AD623ARMZ-REEL7 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD623ARMZ-REEL7 Rochester Electronics LLC INSTRUMENTATION AMPLIFIER, 650 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, MICRO, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description TSSOP,
Pin Count 8
Reach Compliance Code unknown
Amplifier Type INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.0275 µA
Bandwidth (3dB)-Nom 0.8 MHz
Common-mode Reject Ratio-Min 70 dB
Input Offset Current-Max (IIO) 0.0025 µA
Input Offset Voltage-Max 650 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Seated Height-Max 1.1 mm
Slew Rate-Nom 0.3 V/us
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Gain-Max 1000
Voltage Gain-Min 1
Width 3 mm

Alternate Parts for AD623ARMZ-REEL7

This table gives cross-reference parts and alternative options found for AD623ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD623ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD623AR-REEL7 INSTRUMENTATION AMPLIFIER, 350 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, SOIC-8 Rochester Electronics LLC AD623ARMZ-REEL7 vs AD623AR-REEL7
Part Number Description Manufacturer Compare
AD623AR-REEL7 INSTRUMENTATION AMPLIFIER, 350 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, SOIC-8 Rochester Electronics LLC AD623ARMZ-REEL7 vs AD623AR-REEL7

AD623ARMZ-REEL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD623ARMZ-REEL7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD623ARMZ-REEL7 by Rochester Electronics LLC

  • Please alert me when AD623ARMZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD623ARMZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD623ARMZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD623ARMZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD623ARMZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD623ARMZ-REEL7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: