-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6731
|
Newark | Instrumentation Amp, 800Khz, 110Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:200Μv, Gain Bandwidth Product:800Khz, Supply Voltage Range:2.7V To 12V, ± 2.5V To ± 6V, Ic Case/Package:Msop, No. Of Pins:8Pins, Cmrr:110Db Rohs Compliant: Yes |Analog Devices AD623ARMZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1730 |
|
$3.5300 / $5.7500 | Buy Now |
DISTI #
AD623ARMZ-REELCT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28716 In Stock |
|
$3.3350 / $6.1100 | Buy Now |
DISTI #
584-AD623ARMZ-R
|
Mouser Electronics | Instrumentation Amplifiers Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier RoHS: Compliant | 11551 |
|
$3.2900 / $5.1000 | Buy Now |
|
Analog Devices Inc | uSOIC SINGLE SUPPLY RAIL-RAIL Min Qty: 1 Package Multiple: 3000 | 8747 |
|
$3.3350 / $6.1100 | Buy Now |
|
Chip1Cloud | IC OPAMP INSTR 800KHZ RRO 8MSOP | 10000 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 850 |
|
RFQ | |
DISTI #
4019197RL
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 800KHZ, 110DB, MSOP RoHS: Compliant Min Qty: 10 Container: Reel | 1730 |
|
$3.5171 / $5.8224 | Buy Now |
DISTI #
4019197
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 800KHZ, 110DB, MSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1730 |
|
$3.5171 / $6.4430 | Buy Now |
DISTI #
4019197
|
Farnell | INSTRUMENTATION AMP, 800KHZ, 110DB, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1730 |
|
$3.3483 / $5.5428 | Buy Now |
DISTI #
4019197RL
|
Farnell | INSTRUMENTATION AMP, 800KHZ, 110DB, MSOP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1730 |
|
$3.3483 / $5.0914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD623ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD623ARMZ-REEL
Analog Devices Inc
Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0275 µA | |
Bandwidth (3dB)-Nom | 0.8 MHz | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.0025 µA | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.625 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD623ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD623ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD623ARMZ-REEL7 | Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD623ARMZ-REEL vs AD623ARMZ-REEL7 |