Part Details for AD623ARM-REEL by Analog Devices Inc
Overview of AD623ARM-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD623ARM-REEL
AD623ARM-REEL CAD Models
AD623ARM-REEL Part Data Attributes:
|
AD623ARM-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD623ARM-REEL
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 650 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, MICRO, SOIC-8, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0275 µA | |
Bandwidth (3dB)-Nom | 0.8 MHz | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.0025 µA | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.625 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Width | 3 mm |
Alternate Parts for AD623ARM-REEL
This table gives cross-reference parts and alternative options found for AD623ARM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD623ARM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD623ARMZ-REEL | Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD623ARM-REEL vs AD623ARMZ-REEL |
AD623ARMZ-REEL7 | Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD623ARM-REEL vs AD623ARMZ-REEL7 |
AD623ARM | IC INSTRUMENTATION AMPLIFIER, 650 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, MICRO, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | AD623ARM-REEL vs AD623ARM |
AD623ARMZ | Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD623ARM-REEL vs AD623ARMZ |