-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6727
|
Newark | Instrumentation Amp, 1Mhz, 118Db, Dip, No. Of Channels:1Channels, Input Offset Voltage:60Μv, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 2.6V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Cmrr:118Db, Product Range:- Rohs Compliant: Yes |Analog Devices AD622ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 304 |
|
$7.3600 / $11.3000 | Buy Now |
DISTI #
505-AD622ANZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
578 In Stock |
|
$6.1630 / $10.8700 | Buy Now |
DISTI #
584-AD622ANZ
|
Mouser Electronics | Instrumentation Amplifiers P-DIP LOW COST INSTRUMENTATION AMPLIFIER RoHS: Compliant | 1995 |
|
$7.0700 / $10.8700 | Buy Now |
|
Analog Devices Inc | P-DIP LOW COST INSTRUMENTATION Min Qty: 1 Package Multiple: 50 | 116 |
|
$6.1630 / $10.8700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | INSTRUMENTATION AMPLIFIER, 1 FUNC, 125UV OFFSET-MAX, 1MHZ BAND WIDTH, PDIP8 | 32 |
|
$7.5400 / $11.6000 | Buy Now |
|
Rochester Electronics | AD622 - Instrumentation Amplifier, 125uV Offset-Max, 1MHz Band Width, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$5.6000 / $6.5900 | Buy Now |
DISTI #
AD622ANZ
|
TME | IC: operational amplifier, 800kHz, Ch: 1, DIP8, ±2.6÷18VDC Min Qty: 1 | 75 |
|
$10.4000 / $15.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD622ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD622ANZ
Analog Devices Inc
Low Cost Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 66 dB | |
Input Offset Current-Max (IIO) | 0.0025 µA | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |