-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD621ARZ by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6725
|
Newark | Instrumentation Amp, 800Khz, Nsoic, No. Of Channels:1Channels, Input Offset Voltage:75Μv, Gain Ba... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$9.2000 | Buy Now |
DISTI #
505-AD621ARZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
726 In Stock |
|
$9.5375 / $17.3800 | Buy Now |
DISTI #
584-AD621ARZ
|
Mouser Electronics | Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP RoHS: Compliant | 300 |
|
$9.5300 / $17.3800 | Buy Now |
|
Analog Devices Inc | LOW DRIFT LOW POWER INAMP Package Multiple: 98 | 4752 |
|
$7.0800 / $17.3800 | Buy Now |
DISTI #
AD621ARZ
|
TME | IC: operational amplifier, 800kHz, Ch: 1, SO8, ±2.3÷18VDC Min Qty: 1 | 0 |
|
$7.8000 / $10.0000 | RFQ |
|
ComSIT USA | LOW DRIFT, LOW POWER INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 185uV Offset-Max, ... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 301 |
|
RFQ | |
|
Vyrian | Amplifiers | 277 |
|
RFQ | |
|
Win Source Electronics | Three-wire Serial Electrically Erasable Programmable Read-only Memory | IC INST AMP 1 CIRCUIT 8SOIC | 6496 |
|
$8.2394 / $12.3591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD621ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD621ARZ
Analog Devices Inc
Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 110 dB | |
Input Offset Current-Max (IIO) | 0.0015 µA | |
Input Offset Voltage-Max | 185 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Min | 10 | |
Voltage Gain-Nom | 100 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD621ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD621ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD621AR | Analog Devices Inc | Check for Price | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | AD621ARZ vs AD621AR |
AD621ARZ-REEL7 | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, 185 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Instrumentation Amplifier | AD621ARZ vs AD621ARZ-REEL7 |