Part Details for AD621ACHIPS by Analog Devices Inc
Overview of AD621ACHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD621ACHIPS
AD621ACHIPS CAD Models
AD621ACHIPS Part Data Attributes:
|
AD621ACHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD621ACHIPS
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 185 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, UUC8, DIE-8, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 110 dB | |
Input Offset Current-Max (IIO) | 0.0015 µA | |
Input Offset Voltage-Max | 185 µV | |
JESD-30 Code | R-XUUC-N8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Voltage Gain-Min | 10 | |
Voltage Gain-Nom | 100 |
Alternate Parts for AD621ACHIPS
This table gives cross-reference parts and alternative options found for AD621ACHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD621ACHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD524SCHIPS | Precision Instrumentation Amplifier | Analog Devices Inc | AD621ACHIPS vs AD524SCHIPS |
AMP05GBC | IC INSTRUMENTATION AMPLIFIER, 2000 uV OFFSET-MAX, UUC20, 0.127 X 0.176 INCH, DIE-20, Instrumentation Amplifier | Analog Devices Inc | AD621ACHIPS vs AMP05GBC |
AD524ACHIPS | IC INSTRUMENTATION AMPLIFIER, 250 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC20, DIE-20, Instrumentation Amplifier | Analog Devices Inc | AD621ACHIPS vs AD524ACHIPS |
AD625CCHIPS | IC INSTRUMENTATION AMPLIFIER, 25 uV OFFSET-MAX, UUC15, DIE, Instrumentation Amplifier | Analog Devices Inc | AD621ACHIPS vs AD625CCHIPS |
INA118D | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, BIPolar, | Burr-Brown Corp | AD621ACHIPS vs INA118D |
AD624SCHIPS | High Precision, Low Noise Instrumentation Amplifier | Analog Devices Inc | AD621ACHIPS vs AD624SCHIPS |
AD625SCHIPS | IC INSTRUMENTATION AMPLIFIER, 200 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, UUC, DIE, Instrumentation Amplifier | Analog Devices Inc | AD621ACHIPS vs AD625SCHIPS |