Datasheets
AD620BRZ-RL by:

INSTRUMENTATION AMPLIFIER, 85 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-021-AA, SOIC-8

Part Details for AD620BRZ-RL by Rochester Electronics LLC

Overview of AD620BRZ-RL by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AD620BRZ-RL

AD620BRZ-RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD620BRZ-RL Part Data Attributes:

AD620BRZ-RL Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD620BRZ-RL Rochester Electronics LLC INSTRUMENTATION AMPLIFIER, 85 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-021-AA, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code DIP
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
Amplifier Type INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.0015 µA
Bandwidth (3dB)-Nom 1 MHz
Common-mode Reject Ratio-Min 86 dB
Input Offset Current-Max (IIO) 0.00075 µA
Input Offset Voltage-Max 85 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Non-linearity-Max 0.004%
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Seated Height-Max 1.75 mm
Slew Rate-Nom 1.2 V/us
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Gain-Max 10000
Voltage Gain-Min 1
Voltage Gain-Nom 10
Width 3.9 mm

AD620BRZ-RL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD620BRZ-RL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD620BRZ-RL by Rochester Electronics LLC

  • Please alert me when AD620BRZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD620BRZ-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD620BRZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD620BRZ-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD620BRZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD620BRZ-RL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: