-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6723
|
Newark | Instrumentation Amp, 1Mhz, 130Db, Nsoic, No. Of Channels:1Channels, Input Offset Voltage:15Μv, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 2.3V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:130Db, Product Range:-Rohs Compliant: Yes |Analog Devices AD620BRZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1035 |
|
$16.6700 / $21.7800 | Buy Now |
DISTI #
AD620BRZ-R7CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1982 In Stock |
|
$12.9462 / $18.7500 | Buy Now |
DISTI #
584-AD620BRZ-R7
|
Mouser Electronics | Instrumentation Amplifiers Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000 RoHS: Compliant | 556 |
|
$13.8400 / $18.7500 | Buy Now |
DISTI #
V72:2272_06209410
|
Arrow Electronics | INST Amp Single ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2411 Container: Cut Strips | Americas - 420 |
|
$12.7700 / $17.9800 | Buy Now |
|
Analog Devices Inc | IC, LOW COST IN AMP IC Min Qty: 1 Package Multiple: 750 | 397 |
|
$8.1900 / $18.7500 | Buy Now |
DISTI #
79007527
|
Verical | INST Amp Single ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 420 |
|
$12.7700 / $17.9800 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Quest Components | INSTRUMENTATION AMPLIFIER, 1 FUNC, 85UV OFFSET-MAX, 1MHZ BAND WIDTH, PDSO8 | 65 |
|
$16.1044 / $20.7056 | Buy Now |
|
Chip1Cloud | IC OPAMP INSTR 1MHZ 8SOIC | 9800 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 500pA 15uV 1MHz Single SOIC-8 Instrumentation OpAmps ROHS | 909 |
|
$5.8624 / $9.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD620BRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD620BRZ-R7
Analog Devices Inc
Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, MS-021-AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 86 dB | |
Input Offset Current-Max (IIO) | 0.00075 µA | |
Input Offset Voltage-Max | 85 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.004% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD620BRZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD620BRZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD620BRZ-REEL7 | INSTRUMENTATION AMPLIFIER, 85uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, MS-021-AA, SOIC-8 | Analog Devices Inc | AD620BRZ-R7 vs AD620BRZ-REEL7 |
AD620BRZ-RL | Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000 | Analog Devices Inc | AD620BRZ-R7 vs AD620BRZ-RL |
AD620BR | Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000 | Analog Devices Inc | AD620BRZ-R7 vs AD620BR |