-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1333
|
Newark | Instrumentation Amp, 1Mhz, 130Db, Dip, No. Of Channels:1Channels, Input Offset Voltage:30Μv, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 2.3V To ± 18V, 4.6V To 36V, Ic Case/Package:Dip, No. Of Pins:8Pins, Cmrr:130Db Rohs Compliant: Yes |Analog Devices AD620ANZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$11.4800 / $16.6200 | Buy Now |
DISTI #
33X4047
|
Newark | Instrument Amplifier, 1, 50 V, 1.2 V/ S, 1 Mhz, 2.3V To 18V, Dip Rohs Compliant: Yes |Analog Devices AD620ANZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
505-AD620ANZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
589 In Stock |
|
$11.0423 / $15.9900 | Buy Now |
DISTI #
584-AD620ANZ
|
Mouser Electronics | Instrumentation Amplifiers LOW COST,LOW POWER IN AMP RoHS: Compliant | 1986 |
|
$11.0300 / $15.9900 | Buy Now |
|
Analog Devices Inc | LOW COST,LOW POWER IN AMP Min Qty: 1 Package Multiple: 50 | 123 |
|
$7.0100 / $15.9900 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, DIP | 1 |
|
$22.2975 | Buy Now |
DISTI #
AD620ANZ
|
TME | IC: operational amplifier, 800kHz, Ch: 1, DIP8, ±2.3÷18VDC Min Qty: 1 | 388 |
|
$6.6800 / $10.0000 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD620ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD620ANZ
Analog Devices Inc
Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-095-AA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.0015 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.004% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD620ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD620ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD620AN | Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000 | Analog Devices Inc | AD620ANZ vs AD620AN |