Datasheets
AD620AN by:

Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000

Part Details for AD620AN by Analog Devices Inc

Overview of AD620AN by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD620AN

Part # Distributor Description Stock Price Buy
Bristol Electronics   50
RFQ
Bristol Electronics   38
RFQ
Quest Components Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, DIP 1
  • 1 $10.1700
  • 2 $6.7800
$6.7800 / $10.1700 Buy Now
Quest Components Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, DIP 44
  • 1 $10.1700
  • 11 $6.7800
  • 38 $6.2715
$6.2715 / $10.1700 Buy Now
Quest Components Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, DIP 8
  • 1 $12.0000
  • 5 $9.0000
$9.0000 / $12.0000 Buy Now
Quest Components Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, DIP 1
  • 1 $21.3750
  • 2 $19.9500
$19.9500 / $21.3750 Buy Now
Quest Components Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, DIP 2
  • 1 $22.4550
  • 2 $20.9580
$20.9580 / $22.4550 Buy Now
Quest Components Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, DIP 1
  • 1 $22.7000
$22.7000 Buy Now
Chip 1 Exchange INSTOCK 72
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 4
  • 1 $11.5400
  • 100 $8.6500
  • 1,000 $7.5000
$7.5000 / $11.5400 Buy Now

Part Details for AD620AN

AD620AN CAD Models

AD620AN Part Data Attributes:

AD620AN Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD620AN Analog Devices Inc Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Manufacturer Package Code N-8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.0025 µA
Bandwidth (3dB)-Nom 1 MHz
Common-mode Reject Ratio-Min 80 dB
Input Offset Current-Max (IIO) 0.0015 µA
Input Offset Voltage-Max 150 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.27 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Non-linearity-Max 0.004%
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Slew Rate-Nom 1.2 V/us
Supply Current-Max 1.6 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Voltage Gain-Max 10000
Voltage Gain-Min 1
Voltage Gain-Nom 10
Width 7.62 mm

AD620AN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD620AN by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD620AN by Analog Devices Inc

  • Please alert me when AD620AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD620AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD620AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD620AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD620AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD620AN by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: