Part Details for AD6121ARS by Analog Devices Inc
Results Overview of AD6121ARS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD6121ARS Information
AD6121ARS by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AD6121ARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,QUADRATURE DEMODULATOR,BICMOS,SSOP,28PIN,PLASTIC | 11981 |
|
$41.2500 / $55.0000 | Buy Now |
|
Rochester Electronics | Cdma 3V Receiver If Subsystem With Integrated Voltage Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$2.5100 / $3.1400 | Buy Now |
Part Details for AD6121ARS
AD6121ARS CAD Models
AD6121ARS Part Data Attributes
|
AD6121ARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6121ARS
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, DSO28, SSOP-28, Telecom IC:Other
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.98 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
AD6121ARS Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow a star-grounding layout, keeping the analog and digital grounds separate. Place the AD6121ARS close to the analog signal sources, and use a solid ground plane to minimize noise and radiation.
-
To ensure accurate temperature measurement, calibrate the AD6121ARS using a precision temperature source, and consider using a thermocouple with a high-accuracy calibration certificate. Also, ensure proper thermal coupling between the thermocouple and the measurement point.
-
The maximum cable length for thermocouple connections depends on the specific application and noise environment. As a general guideline, keep the cable length as short as possible (less than 10 feet) to minimize noise pickup and voltage drops. Use shielded cables and twisted pairs to reduce noise and ensure accurate measurements.
-
The AD6121ARS has an internal cold junction compensation (CJC) circuit. To use it, connect the CJC pin to a thermistor or a thermocouple that measures the temperature at the cold junction. The AD6121ARS will then automatically compensate for the cold junction temperature.
-
To ensure proper operation, power up the AD6121ARS in the following sequence: VCC, VREF, and then the analog input signals. This sequence helps prevent latch-up and ensures accurate measurements.