Part Details for AD608AR by Analog Devices Inc
Overview of AD608AR by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD608AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | RF MIXER, 16 Pin, Plastic, SOP | 1809 |
|
$4.7666 / $9.5331 | Buy Now |
|
Quest Components | RF MIXER, 16 Pin, Plastic, SOP | 300 |
|
$3.1230 / $7.8075 | Buy Now |
|
Quest Components | RF MIXER, 16 Pin, Plastic, SOP | 176 |
|
$2.8340 / $6.5400 | Buy Now |
|
Quest Components | RF MIXER, 16 Pin, Plastic, SOP | 40 |
|
$5.2050 / $7.8075 | Buy Now |
|
Quest Components | RF MIXER, 16 Pin, Plastic, SOP | 1 |
|
$6.5400 | Buy Now |
|
Rochester Electronics | AD608 - Low Power Mixer/Limiter/Rssi 3 V Receiver If Subsystem ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2835 |
|
RFQ | |
|
ComSIT USA | LOW POWER MIXER/LIMITER/RSSI 3 V RECEIVER IF SUBSYSTEM Telecom Circuit, 1-Func, PDSO16 RoHS: Not Compliant |
|
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 8000 |
|
RFQ |
Part Details for AD608AR
AD608AR CAD Models
AD608AR Part Data Attributes
|
AD608AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD608AR
Analog Devices Inc
Low Power Mixer/Limiter/RSSI 3V Receiver IF Subsystem
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD608AR
This table gives cross-reference parts and alternative options found for AD608AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD608AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD608ARZ-RL | Low Power Mixer/Limiter/RSSI 3V Receiver IF Subsystem | Analog Devices Inc | AD608AR vs AD608ARZ-RL |