There are no models available for this part yet.
Overview of AD607ARSZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD607ARSZ-REEL | Analog Devices | LINEAR IF SUBSYSTEM | |
AD607ARSZ | Analog Devices | LINEAR IF SUBSYSTEM |
Price & Stock for AD607ARSZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK3497
|
Newark | Rf Mixer, 3V Receiver, 500Mhz, Ssop-20, Frequency Min:0Hz, Frequency Max:500Mhz, Supply Voltage Min:2.92V, Supply Voltage Max:5.5V, Rf Ic Case Style:Ssop, No. Of Pins:20Pins, Operating Temperature Min:-25°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD607ARSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$8.2800 / $9.7800 | Buy Now | |
DISTI #
505-AD607ARSZ-ND
|
DigiKey | IC LIN RCVR IF SUBSYS LP 20-SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
966 In Stock |
|
$8.5265 / $15.6900 | Buy Now | |
DISTI #
584-AD607ARSZ
|
Mouser Electronics | RF Mixer LINEAR IF SUBSYSTEM RoHS: Compliant | 478 |
|
$8.3300 / $11.2500 | Buy Now | |
DISTI #
V99:2348_06209343
|
Arrow Electronics | Up/Down Conv Mixer 3V 500MHz 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2221 | Americas - 5 |
|
$5.4880 / $7.6915 | Buy Now | |
Analog Devices Inc | LINEAR IF SUBSYSTEM Package Multiple: 66 | 194 |
|
$8.5265 / $15.6900 | Buy Now | ||
DISTI #
62278932
|
Verical | Up/Down Conv Mixer 3V 500MHz 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 5 |
|
$5.4880 | Buy Now | |
Bristol Electronics | 1277 |
|
RFQ | ||||
Quest Components | BASEBAND CIRCUIT, PDSO20 | 16 |
|
$11.1150 / $12.5044 | Buy Now | ||
Quest Components | BASEBAND CIRCUIT, PDSO20 | 12 |
|
$8.2600 / $12.3900 | Buy Now | ||
Rochester Electronics | AD607 - Low Power Mixer 3V Receiver IF Substystem RoHS: Compliant Status: Active Min Qty: 1 | 67 |
|
$7.4100 / $8.7200 | Buy Now |
CAD Models for AD607ARSZ by Analog Devices Inc
Part Data Attributes for AD607ARSZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SSOP
|
Package Description
|
PLASTIC, MO-150AE, SSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
RS-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A991.B
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
BASEBAND CIRCUIT
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.3 mm
|
Alternate Parts for AD607ARSZ
This table gives cross-reference parts and alternative options found for AD607ARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD607ARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD607ARSZ-REEL | Low Power Mixer/AGC/RSSI 3V Receiver IF Subsystem | Analog Devices Inc | AD607ARSZ vs AD607ARSZ-REEL |
Related Parts for AD607ARSZ
-
MK60FX512VLQ15Microcontrollers
-
AD607ARSZ-REELCellular Telephone Circuits
-
TPS54531DDASwitching Regulator or Controllers
-
TLC3578IDWAnalog to Digital Converters
-
AD5933YRSZ-REEL7Other Analog ICs
-
LP5912Q1.2DRVRQ1Linear Regulator ICs
-
OP481GSZOperational Amplifiers
-
SUD45P03-10Power Field-Effect Transistors
-
AD6624AABCZOther Telecom ICs