Part Details for AD606JR by Analog Devices Inc
Results Overview of AD606JR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD606JR Information
AD606JR by Analog Devices Inc is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD606JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOG/ANTILOG AMPLIFIER,CMOS,SOP,16PIN,PLASTIC | 16 |
|
$47.3220 / $52.5800 | Buy Now |
|
Quest Components | IC,LOG/ANTILOG AMPLIFIER,CMOS,SOP,16PIN,PLASTIC | 4 |
|
$38.8148 | Buy Now |
|
Rochester Electronics | Log Or Antilog Amplifier, 1 Func, 50MHz Band Width, CMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3712 |
|
$33.7300 / $42.1600 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD606JR
AD606JR CAD Models
AD606JR Part Data Attributes
|
AD606JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD606JR
Analog Devices Inc
50 MHz, 80 dB DEMODULATING LOGARITHMIC AMPLIFIER WITH LIMITER OUTPUT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 50 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD606JR
This table gives cross-reference parts and alternative options found for AD606JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD606JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD606JR-REEL7 | Analog Devices Inc | Check for Price | 50 MHz, 80 dB DEMODULATING LOGARITHMIC AMPLIFIER WITH LIMITER OUTPUT | AD606JR vs AD606JR-REEL7 |
AD606JR-REEL | Analog Devices Inc | Check for Price | IC LOG OR ANTILOG AMPLIFIER, 50 MHz BAND WIDTH, PDSO16, SOIC-16, Analog Computational Function | AD606JR vs AD606JR-REEL |
AD606JRZ-REEL7 | Analog Devices Inc | Check for Price | 50 MHz, 80 dB DEMODULATING LOGARITHMIC AMPLIFIER WITH LIMITER OUTPUT | AD606JR vs AD606JRZ-REEL7 |
AD606JR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence for the AD606JR is to apply the power supplies (VCC and VEE) simultaneously, with VCC rising first. This ensures that the internal biasing circuitry is properly initialized.
-
To optimize the noise performance of the AD606JR, use a low-noise power supply, minimize the input capacitance, and use a high-quality, low-noise reference voltage. Additionally, consider using a noise-reducing filter at the output.
-
The maximum allowable input voltage for the AD606JR is ±VCC, but it's recommended to keep the input voltage within ±VCC - 1.5V to ensure proper operation and prevent damage to the device.
-
Yes, the AD606JR can be used in a single-supply configuration, but the input common-mode range will be limited to VCC - 1.5V to VCC. Additionally, the output voltage swing will be reduced, and the device may not be able to swing all the way to the supply rails.
-
To minimize noise and interference with the AD606JR, use a multi-layer PCB with a solid ground plane, keep the input and output traces short and separate, and avoid running digital signals near the analog signals. Additionally, consider using shielding and guard rings around the device.