-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low Noise, Single-Supply Variable Gain Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD605BRZ-R7-ND
|
DigiKey | IC RF AMP 16SOIC Min Qty: 12 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2229 In Stock |
|
$25.5400 | Buy Now |
DISTI #
AD605BRZ-R7TR-ND
|
DigiKey | IC RF AMP 16SOIC Min Qty: 12 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.1000 | Buy Now |
DISTI #
584-AD605BRZ-R7
|
Mouser Electronics | Special Purpose Amplifiers SOIC LO-NOISE DUAL-CH WBND VGA RoHS: Compliant | 0 |
|
$23.2100 | Order Now |
|
Analog Devices Inc | SOIC LO-NOISE DUAL-CH WBND VGA Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$22.1000 / $30.9000 | Buy Now |
|
Rochester Electronics | AD605 - Dual, Low Noise, Single-Supply Variable Gain Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2229 |
|
$20.8800 / $24.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD605BRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD605BRZ-R7
Analog Devices Inc
Dual, Low Noise, Single-Supply Variable Gain Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012-AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 46 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD605BRZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD605BRZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD605BR-REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-012-AC, SOIC-16 | Analog Devices Inc | AD605BRZ-R7 vs AD605BR-REEL7 |
AD605BR | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-012-AC, SOIC-16 | Analog Devices Inc | AD605BRZ-R7 vs AD605BR |