Part Details for AD604AN by Analog Devices Inc
Overview of AD604AN by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD604AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD604 - Dual, Ultralow Noise Variable Gain Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2095 |
|
$23.5700 / $27.7300 | Buy Now |
Part Details for AD604AN
AD604AN CAD Models
AD604AN Part Data Attributes:
|
AD604AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD604AN
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDIP24, PLASTIC, MS-001, DIP-24, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SDIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 72 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD604AN
This table gives cross-reference parts and alternative options found for AD604AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD604AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD604AR | SPECIALTY ANALOG CIRCUIT, PDSO24, MS-013-AD, SOIC-24 | Analog Devices Inc | AD604AN vs AD604AR |
AD604ARZ-RL | Dual, Ultralow Noise Variable Gain Amplifier | Analog Devices Inc | AD604AN vs AD604ARZ-RL |
AD604AR-REEL | Dual, Ultralow Noise Variable Gain Amplifier | Analog Devices Inc | AD604AN vs AD604AR-REEL |