Datasheets
AD600ARZ-RL by:
Analog Devices Inc
Analog Devices Inc
Rochester Electronics LLC
Not Found

Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain

Part Details for AD600ARZ-RL by Analog Devices Inc

Overview of AD600ARZ-RL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for AD600ARZ-RL

Part # Distributor Description Stock Price Buy
DISTI # AD600ARZ-RLTR-ND
DigiKey IC VARIABLE GAIN 2 CIRC 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $51.1375
$51.1375 Buy Now
DISTI # 584-AD600ARZ-R
Mouser Electronics Special Purpose Amplifiers VARIABLE GAIN AMP IC RoHS: Compliant 0
  • 1,000 $51.0900
$51.0900 Order Now
Analog Devices Inc VARIABLE GAIN AMP IC Min Qty: 1000 Package Multiple: 1000 1000
  • 1 $72.8400
  • 10 $57.5040
  • 25 $53.5904
  • 100 $51.1375
  • 1,000 $51.1375
$51.1375 / $72.8400 Buy Now
DISTI # 83710753
Verical SP Amp Variable Gain Amp Dual ±5.25V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Americas - 1000
  • 1,000 $58.4429
$58.4429 Buy Now
Win Source Electronics Dual, Low Noise, Wideband Variable Gain Amplifiers 895
  • 1 $77.7780
  • 2 $75.3480
  • 3 $72.9170
  • 4 $70.4870
  • 5 $63.1950
$63.1950 / $77.7780 Buy Now

Part Details for AD600ARZ-RL

AD600ARZ-RL CAD Models

AD600ARZ-RL Part Data Attributes

AD600ARZ-RL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD600ARZ-RL Analog Devices Inc Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain
Select a part to compare:
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description LEAD FREE, MS-013AA, SOIC-16
Pin Count 16
Manufacturer Package Code RW-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -5.25 V
Neg Supply Voltage-Min (Vsup) -4.75 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Current-Max (Isup) 28 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for AD600ARZ-RL

This table gives cross-reference parts and alternative options found for AD600ARZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD600ARZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AD600JRZ Analog Devices Inc $39.4576 Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain AD600ARZ-RL vs AD600JRZ
AD600ARZ-REEL7 Analog Devices Inc Check for Price SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 AD600ARZ-RL vs AD600ARZ-REEL7
Part Number Manufacturer Composite Price Description Compare
AD600ARZ Analog Devices Inc $57.5982 Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain AD600ARZ-RL vs AD600ARZ
AD600AR-REEL Analog Devices Inc Check for Price Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain AD600ARZ-RL vs AD600AR-REEL
AD600JR-REEL7 Analog Devices Inc Check for Price Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain AD600ARZ-RL vs AD600JR-REEL7
VCA821ID Texas Instruments $5.0839 Wideband, > 40dB Adjust Range, Linear in dB Variable Gain Amplifier 14-SOIC -40 to 85 AD600ARZ-RL vs VCA821ID
VCA821IDGST Texas Instruments $4.3309 Wideband, > 40dB Adjust Range, Linear in dB Variable Gain Amplifier 10-VSSOP -40 to 85 AD600ARZ-RL vs VCA821IDGST
VCA820IDGSTG4 Texas Instruments Check for Price 150MHz BW with linear in dB gain control variable gain amplifier 10-VSSOP -40 to 85 AD600ARZ-RL vs VCA820IDGSTG4
VCA820IDGSR Texas Instruments $3.1633 150MHz BW with linear in dB gain control variable gain amplifier 10-VSSOP -40 to 85 AD600ARZ-RL vs VCA820IDGSR
VCA821IDG4 Texas Instruments Check for Price Wideband, > 40dB Adjust Range, Linear in dB Variable Gain Amplifier 14-SOIC -40 to 85 AD600ARZ-RL vs VCA821IDG4
VCA820IDR Texas Instruments $3.1633 150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85 AD600ARZ-RL vs VCA820IDR
VCA821IDR Texas Instruments $3.7659 Wideband, > 40dB Adjust Range, Linear in dB Variable Gain Amplifier 14-SOIC -40 to 85 AD600ARZ-RL vs VCA821IDR

AD600ARZ-RL Related Parts