Part Details for AD600AR by Analog Devices Inc
Overview of AD600AR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD600AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VOLTAGE CONTROLLED GAIN AMPLIFIER, Dual, 16 Pin, Plastic, SOP | 1 |
|
$22.1780 | Buy Now |
|
Quest Components | VOLTAGE CONTROLLED GAIN AMPLIFIER, Dual, 16 Pin, Plastic, SOP | 1 |
|
$34.1200 | Buy Now |
Part Details for AD600AR
AD600AR CAD Models
AD600AR Part Data Attributes:
|
AD600AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD600AR
Analog Devices Inc
SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 28 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD600AR
This table gives cross-reference parts and alternative options found for AD600AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD600AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD600JRZ-REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | AD600AR vs AD600JRZ-REEL7 |
AD600JRZ-R7 | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | AD600AR vs AD600JRZ-R7 |
AD600JR-REEL7 | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | AD600AR vs AD600JR-REEL7 |
AD600ARZ-REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | AD600AR vs AD600ARZ-REEL7 |
AD600JRZ | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | AD600AR vs AD600JRZ |
AD600JRZ-RL | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | AD600AR vs AD600JRZ-RL |
AD600AR-REEL | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | AD600AR vs AD600AR-REEL |
AD600JR-REEL | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | AD600AR vs AD600JR-REEL |