Part Details for AD6-1205-12 by TDK-Lambda Corporation
Overview of AD6-1205-12 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S1205WSTZ | Analog Devices | 12-bit RDC I.C. | |
EVAL-AD2S1205SDZ | Analog Devices | EVALUATION BOARD I.C. | |
ADW71205YSTZ | Analog Devices | 12-bit, 1000RPS Resolver-Digit |
Price & Stock for AD6-1205-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S203600079335
|
Chip1Stop | Module DC-DC 2-OUT 12V/5V 0.03A 8-Pin RoHS: Compliant | 29 |
|
$88.6000 / $110.0000 | Buy Now |
Part Details for AD6-1205-12
AD6-1205-12 CAD Models
AD6-1205-12 Part Data Attributes
|
AD6-1205-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
AD6-1205-12
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-09-28 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |