Part Details for AD595AD by Analog Devices Inc
Overview of AD595AD by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD595AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD595AD
|
TME | IC: temperature sensor, K-type thermocouple amplifier, DIP14 Min Qty: 25 | 0 |
|
$55.8000 | RFQ |
Part Details for AD595AD
AD595AD CAD Models
AD595AD Part Data Attributes:
|
AD595AD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD595AD
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 0.015 MHz BAND WIDTH, CDIP14, TO-116, 14 PIN, Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | TO-116, 14 PIN | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bandwidth (3dB)-Nom | 0.015 MHz | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 17.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD595AD
This table gives cross-reference parts and alternative options found for AD595AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD595AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD595ADZ | Type K Thermocouple Amplifier with Cold Junction Compensation | Analog Devices Inc | AD595AD vs AD595ADZ |
AD595AQ | Type K Thermocouple Amplifier with Cold Junction Compensation | Analog Devices Inc | AD595AD vs AD595AQ |
AD595CD | IC INSTRUMENTATION AMPLIFIER, 0.015 MHz BAND WIDTH, CDIP14, TO-116, 14 PIN, Instrumentation Amplifier | Analog Devices Inc | AD595AD vs AD595CD |
AD595CDZ | Type K Thermocouple Amplifier with Cold Junction Compensation | Analog Devices Inc | AD595AD vs AD595CDZ |