Part Details for AD594CD by Analog Devices Inc
Results Overview of AD594CD by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD594CD Information
AD594CD by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD594CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | INSTRUMENTATION AMPLIFIER, 0.015 MHz BAND WIDTH, CDIP14 | 40 |
|
$57.6338 / $72.0422 | Buy Now |
|
|
Quest Components | INSTRUMENTATION AMPLIFIER, 0.015 MHz BAND WIDTH, CDIP14 | 2 |
|
$20.8943 | Buy Now |
|
|
Rochester Electronics | Thermocouple Amplifier, 1 Func, BIPolar, CDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$27.0900 / $33.8600 | Buy Now |
|
|
Vyrian | Amplifiers | 7583 |
|
RFQ |
US Tariff Estimator: AD594CD by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD594CD
AD594CD Part Data Attributes
|
|
AD594CD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD594CD
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 0.015 MHz BAND WIDTH, CDIP14, TO-116, 14 PIN, Instrumentation Amplifier
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | To-116, 14 Pin | |
| Pin Count | 14 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 |