Part Details for AD594AD by Analog Devices Inc
Overview of AD594AD by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD594AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | THERMOCOUPLE AMPLIFIER, 14 Pin, Ceramic, DIP | 6 |
|
$20.4750 | Buy Now |
|
Quest Components | THERMOCOUPLE AMPLIFIER, 14 Pin, Ceramic, DIP | 4 |
|
$24.3410 | Buy Now |
|
Rochester Electronics | Instrumentation Amplifier, 1 Func, 0.015MHz Band Width, BIPolar, CDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15206 |
|
$20.9900 / $24.7000 | Buy Now |
|
Chip1Cloud | Monolithic Thermocouple Amplifiers with Cold Junction Compensation | 1360 |
|
RFQ |
Part Details for AD594AD
AD594AD CAD Models
AD594AD Part Data Attributes:
|
AD594AD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD594AD
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 0.015 MHz BAND WIDTH, CDIP14, TO-116, 14 PIN, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | TO-116, 14 PIN | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bandwidth (3dB)-Nom | 0.015 MHz | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 17.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD594AD
This table gives cross-reference parts and alternative options found for AD594AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD594AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD594CQ | Type J Thermocouple Amplifier with Cold Junction Compensation | Analog Devices Inc | AD594AD vs AD594CQ |
AD594CD | IC INSTRUMENTATION AMPLIFIER, 0.015 MHz BAND WIDTH, CDIP14, TO-116, 14 PIN, Instrumentation Amplifier | Analog Devices Inc | AD594AD vs AD594CD |