-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 kSPS, 12-Bit Impedance Converter, Network Analyzer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6711
|
Newark | Impedance Converter, 12Bit, 200Khz, Ssop, Ic Function:12Bit Impedance Converter, Network Analyzer, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Ssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD5934YRSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$19.5300 / $24.7900 | Buy Now |
DISTI #
505-AD5934YRSZ-ND
|
DigiKey | IC DDS 16.776MHZ 12BIT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
232 In Stock |
|
$17.0462 / $23.8400 | Buy Now |
DISTI #
584-AD5934YRSZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 12bit 250ksps, Impedance Converter RoHS: Compliant | 1054 |
|
$15.6900 / $23.8400 | Buy Now |
|
Analog Devices Inc | 12bit 250ksps, Impedance Conve Min Qty: 1 Package Multiple: 77 | 1587 |
|
$5.3300 / $23.8400 | Buy Now |
DISTI #
26633830
|
Verical | Direct Digital Synthesizer 16.776MHz 1-DAC 12bit Serial (I2C) 16-Pin SSOP Tube RoHS: Compliant Min Qty: 77 Package Multiple: 77 | Americas - 1540 |
|
$15.6795 / $17.9853 | Buy Now |
|
Rochester Electronics | AD5934 - 250 Ksps, 12-Bit Impedance Converter, Network Analyzer RoHS: Compliant Status: Active Min Qty: 1 | 69 |
|
$15.1600 / $17.8400 | Buy Now |
DISTI #
AD5934YRSZ
|
TME | IC: D/A converter, 12bit, 250ksps, Ch: 1, 2.7÷5.5V, SSOP16 Min Qty: 1 | 0 |
|
$19.6900 / $29.4000 | RFQ |
|
Ameya Holding Limited | AD5934YRSZ, 12 位-Bit 250ksps 直接数字合成器, 16针 SSOP封装 | 1587 |
|
RFQ | |
|
Win Source Electronics | 250 kSPS, 12-Bit Impedance Converter, Network Analyzer | IC DDS 16.776MHZ 12BIT 16SSOP | 20120 |
|
$6.0290 / $9.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5934YRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5934YRSZ
Analog Devices Inc
250 kSPS, 12-Bit Impedance Converter, Network Analyzer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RS-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD5934YRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5934YRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5933BRSZ-U1 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, LEAD FREE, MO-150AC, SSOP-16, Analog IC:Other | Analog Devices Inc | AD5934YRSZ vs AD5933BRSZ-U1 |
AD5934BRSZ-U1 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, LEAD FREE, MO-150AC, SSOP-16, Analog IC:Other | Analog Devices Inc | AD5934YRSZ vs AD5934BRSZ-U1 |