Part Details for AD5934 by Analog Devices Inc
Overview of AD5934 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD5934
AD5934 CAD Models
AD5934 Part Data Attributes:
|
AD5934
Analog Devices Inc
Buy Now
|
Compare Parts:
AD5934
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |
Resources and Additional Insights for AD5934
Reference Designs related to AD5934
-
CN0349 - Fully Isolated Conductivity Measurement Data Acquisition System
This circuit incorporates the AD5934 12-bit impedance converter, the ADG715 octal single-pole, single-throw (SPST) switch, the AD8606 rail-to-rail op amp, the ADuM1250 dual I2C isolator, and the ADuM5000 isolated dc-to-dc converter to create a complete data acquisition system for conductivity measurements. The circuit has an 8-pin IMOD connector on board that can be used for connection to a customer microprocessor or a field programmable gate array (FPGA).
-
CN0217 - High Accuracy Impedance Measurements Using 12-Bit Impedance Converters
The AD5933 and AD5934 have four programmable output voltage ranges; each range has an output impedance associated with it. For example, the output impedance for a 1.98 V p-p output voltage is typically 200 Ω (see Table 1).