-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 MSPS, 12-Bit Impedance Converter, Network Analyzer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6709
|
Newark | Impedance Converter, 12Bit, 200Khz, Ssop, Ic Function:12Bit Impedance Converter, Network Analyzer, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Ssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD5933YRSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$14.3500 / $21.9800 | Buy Now |
DISTI #
505-AD5933YRSZ-ND
|
DigiKey | IC DDS 16.776MHZ 12BIT 16SSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2635 In Stock |
|
$14.5864 / $21.1300 | Buy Now |
DISTI #
584-AD5933YRSZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 12BIT 1 MSPS, Impedance Converter RoHS: Compliant | 1675 |
|
$13.7500 / $21.1300 | Buy Now |
|
Analog Devices Inc | 12BIT 1 MSPS, Impedance Conver Min Qty: 1 Package Multiple: 77 | 528 |
|
$9.9600 / $21.1300 | Buy Now |
|
Rochester Electronics | AD5933 - 1 Msps, 12-Bit Impedance Converter, Network Analyzer RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$12.3500 / $14.5300 | Buy Now |
|
Ameya Holding Limited | AD5933YRSZ, 12 位-Bit 1MHz 阻抗转换器, 16针 SSOP封装 | 528 |
|
RFQ | |
|
LCSC | SSOP-16-208mil Direct Digital Synthesis (DDS) ROHS | 111 |
|
$9.4316 / $11.1916 | Buy Now |
|
Win Source Electronics | NETWORK ANALYZER 12B 1MSP 16SSOP | 20235 |
|
$10.9280 / $16.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5933YRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5933YRSZ
Analog Devices Inc
1 MSPS, 12-Bit Impedance Converter, Network Analyzer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RS-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD5933YRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5933YRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5933BRSZ-U1 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, LEAD FREE, MO-150AC, SSOP-16, Analog IC:Other | Analog Devices Inc | AD5933YRSZ vs AD5933BRSZ-U1 |
AD5934YRSZ | 250 kSPS, 12-Bit Impedance Converter, Network Analyzer | Analog Devices Inc | AD5933YRSZ vs AD5934YRSZ |
AD5934BRSZ-U1 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, LEAD FREE, MO-150AC, SSOP-16, Analog IC:Other | Analog Devices Inc | AD5933YRSZ vs AD5934BRSZ-U1 |