-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 MSPS, 12-Bit Impedance Converter, Network Analyzer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6710
|
Newark | Impedance Converter, 12Bit, 200Khz, Ssop, Ic Function:12Bit Impedance Converter, Network Analyzer, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Ssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD5933YRSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 780 |
|
$14.0900 / $19.0300 | Buy Now |
DISTI #
AD5933YRSZ-REEL7CT-ND
|
DigiKey | IC DDS 16.776MHZ 12BIT 16SSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2486 In Stock |
|
$14.5864 / $21.1300 | Buy Now |
DISTI #
584-AD5933YRSZ-R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 12bit 1 MSPS, Impedance Converter RoHS: Compliant | 5658 |
|
$13.5800 / $17.0700 | Buy Now |
|
Analog Devices Inc | 12bit 1 MSPS, Impedance Conver Min Qty: 500 Package Multiple: 500 | 500 |
|
$9.9600 / $21.1300 | Buy Now |
|
Bristol Electronics | 223 |
|
RFQ | ||
|
Quest Components | 178 |
|
$17.9584 / $22.4480 | Buy Now | |
|
Chip1Cloud | NETWORK ANALYZER 12B 1MSP 16SSOP | 5000 |
|
RFQ | |
DISTI #
C1S103100229486
|
Chip1Stop | 12-Bit Impedance Converter Automotive 16-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1409 |
|
$9.3400 / $12.0000 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.7V~5.5V SSOP-16-208mil Analog To Digital Converters (ADCs) ROHS | 3000 |
|
$10.8267 / $14.3728 | Buy Now |
|
Win Source Electronics | NETWORK ANALYZER 12B 1MSP 16SSOP | 20235 |
|
$10.9280 / $16.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5933YRSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5933YRSZ-REEL7
Analog Devices Inc
1 MSPS, 12-Bit Impedance Converter, Network Analyzer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RS-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD5933YRSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5933YRSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5934YRSZ-REEL7 | 250 kSPS, 12-Bit Impedance Converter, Network Analyzer | Analog Devices Inc | AD5933YRSZ-REEL7 vs AD5934YRSZ-REEL7 |
AD5934YRSZ | 250 kSPS, 12-Bit Impedance Converter, Network Analyzer | Analog Devices Inc | AD5933YRSZ-REEL7 vs AD5934YRSZ |