-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Frequency Scan Waveform Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5932YRUZ | Analog Devices | Low Power Progr Scan/Burst Fre | |
AD5932YRUZ-REEL7 | Analog Devices | Low Power Progr Scan/Burst Fre |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9297
|
Newark | Waveform Generator, 25Mhz, Tssop, Synthesizer Type:Frequency, Frequency:25Mhz, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Digital Ic Case:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD5932YRUZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$8.4500 / $11.0000 | Buy Now |
DISTI #
505-AD5932YRUZ-ND
|
DigiKey | IC DDS 50MHZ 10BIT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
579 In Stock |
|
$7.0125 / $14.6000 | Buy Now |
DISTI #
584-AD5932YRUZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Low Power Progr Scan/Burst Frequency Gen RoHS: Compliant | 45 |
|
$7.0100 / $11.8800 | Buy Now |
DISTI #
E54:1762_00105249
|
Arrow Electronics | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2050 | Europe - 59 |
|
$7.7311 / $14.5708 | Buy Now |
DISTI #
V36:1790_06210717
|
Arrow Electronics | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2209 | Americas - 49 |
|
$6.9940 / $7.4960 | Buy Now |
DISTI #
V99:2348_06210717
|
Arrow Electronics | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2126 | Americas - 3 |
|
$5.1480 / $7.2156 | Buy Now |
|
Analog Devices Inc | Low Power Progr Scan/Burst Fre Package Multiple: 96 | 118 |
|
$7.0125 / $14.6000 | Buy Now |
DISTI #
53924483
|
Verical | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2050 | Americas - 59 |
|
$15.1574 | Buy Now |
DISTI #
67228140
|
Verical | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 Date Code: 2209 | Americas - 49 |
|
$7.4960 | Buy Now |
DISTI #
58285485
|
Verical | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2126 | Americas - 3 |
|
$7.2156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5932YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5932YRUZ
Analog Devices Inc
Programmable Frequency Scan Waveform Generator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 5V NOMINAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |