Datasheets
AD590LHZ by: Analog Devices Inc

Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN

Part Details for AD590LHZ by Analog Devices Inc

Results Overview of AD590LHZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

AD590LHZ Information

AD590LHZ by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.

Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.

Part Details for AD590LHZ

AD590LHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD590LHZ Part Data Attributes

AD590LHZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD590LHZ Analog Devices Inc Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN
Select a part to compare:
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description METAL CAN, TO-52, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature TEMPERATURE COEFFICIENT 1 UA/K
Body Height 3.36 mm
Body Length or Diameter 5.57 mm
Housing METAL
JESD-609 Code e0
Linearity (Cel) 0.4 Cel
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Nom 298.2 µA
Package Shape/Style ROUND
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
Supply Voltage-Max 30 V
Supply Voltage-Min 4 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Termination Type SOLDER

Alternate Parts for AD590LHZ

This table gives cross-reference parts and alternative options found for AD590LHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD590LHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
5962-8757101YA Analog Devices Inc Check for Price 2-Terminal IC Temperature Transducer AD590LHZ vs 5962-8757101YA
AD590JH Harris Semiconductor Check for Price Analog Resistance Sensor, 298.2uA, Round, 3 Pin, Through Hole Mount AD590LHZ vs AD590JH
5962-8757102VYX Analog Devices Inc Check for Price Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, META CAN, 3 PIN AD590LHZ vs 5962-8757102VYX
5962-8757103YC Analog Devices Inc Check for Price Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN AD590LHZ vs 5962-8757103YC
5962-8757103VYA Analog Devices Inc Check for Price Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, META CAN, 3 PIN AD590LHZ vs 5962-8757103VYA
5962-8757103YX Analog Devices Inc Check for Price Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN AD590LHZ vs 5962-8757103YX
Part Number Manufacturer Composite Price Description Compare
AD590LH Analog Devices Inc $44.4456 2-Terminal IC Temperature Transducer AD590LHZ vs AD590LH
5962-8757104VYA Analog Devices Inc Check for Price Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, METAL CAN, 3 PIN AD590LHZ vs 5962-8757104VYA
AD590JHZ Analog Devices Inc Check for Price Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN AD590LHZ vs AD590JHZ
AD590LH/883B Analog Devices Inc $93.7956 2-Terminal IC Temperature Transducer AD590LHZ vs AD590LH/883B
AD590MH/883B Analog Devices Inc $128.2659 2-Terminal IC Temperature Transducer AD590LHZ vs AD590MH/883B
5962-8757103XA Analog Devices Inc $200.6129 2-Terminal IC Temperature Transducer AD590LHZ vs 5962-8757103XA
AD590MF Analog Devices Inc $146.2520 2-Terminal IC Temperature Transducer AD590LHZ vs AD590MF
5962-8757103YA Defense Logistics Agency Check for Price Analog Resistance Sensor, META CAN, 3 PIN AD590LHZ vs 5962-8757103YA
AD590KF Analog Devices Inc $39.4998 2-Terminal IC Temperature Transducer AD590LHZ vs AD590KF
5962-8757103XX Analog Devices Inc Check for Price Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, THROUGH HOLE MOUNT, CERAMIC, FP-2 AD590LHZ vs 5962-8757103XX