-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Terminal IC Temperature Transducer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD590LH/883B by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8211MTY/883B | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 - Dual marked (5962-8984201GA) | |
DS7832W/883B | Rochester Electronics LLC | DS7832 - LINE DRIVER/RECEIVER, DUAL DIFFERENTIAL - Dual marked (8004102FA) | |
ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9291
|
Newark | Temperature Transducer, 1Deg C, To-52-3, Sensor Output Type:Analog, Accuracy:± 1°C, Sensor Case/P... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$86.9700 / $99.1300 | Buy Now |
DISTI #
505-AD590LH/883B-ND
|
DigiKey | SENSOR ANALOG -55C-150C TO52-3 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$90.2146 / $108.6000 | Buy Now |
DISTI #
584-AD590LH883B
|
Mouser Electronics | Board Mount Temperature Sensors AD534JHZTEMPERATURE TRANSDUCER IC RoHS: Not Compliant | 118 |
|
$89.5100 / $107.0200 | Buy Now |
|
Analog Devices Inc | AD534JHZTEMPERATURE TRANSDUCER Package Multiple: 1 | 677 |
|
$64.3900 / $108.6000 | Buy Now |
|
Quest Components | IC,TEMPERATURE SENSOR,BIPOLAR/JFET,CAN,4PIN,METAL | 21 |
|
$77.4630 / $83.9183 | Buy Now |
|
Rochester Electronics | AD590 - Temperature Transducer RoHS: Not Compliant Status: Active Min Qty: 1 | 823 |
|
$81.9700 / $96.4300 | Buy Now |
DISTI #
AD590LH/883B
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
$90.7900 / $104.1400 | Buy Now |
|
MacroQuest Electronics | STOCK | 200 |
|
$69.2300 | Buy Now |
|
Win Source Electronics | SENSOR ANALOG -55C-150C TO52-3 | 973 |
|
$82.3944 / $98.2394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD590LH/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD590LH/883B
Analog Devices Inc
2-Terminal IC Temperature Transducer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | METAL CAN, TO-52, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | H-03-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TEMPERATURE COEFFICIENT 1 UAMP/K | |
Body Height | 3.36 mm | |
Body Length or Diameter | 5.57 mm | |
Housing | METAL | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.4 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 298.2 µA | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
Screening Level | 38535Q/M;38534H;883B | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AD590LH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD590LH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD590JH | Intersil Corporation | Check for Price | ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, TO-52, 3 PIN | AD590LH/883B vs AD590JH |
AD590JH/883B | Analog Devices Inc | Check for Price | 2-Terminal IC Temperature Transducer | AD590LH/883B vs AD590JH/883B |
5962-8757101YX | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | AD590LH/883B vs 5962-8757101YX |
5962-8757104YC | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, METAL CAN, 3 PIN | AD590LH/883B vs 5962-8757104YC |
5962-8757103YX | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | AD590LH/883B vs 5962-8757103YX |
5962-8757103YC | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | AD590LH/883B vs 5962-8757103YC |
5962-8757104VYA | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, METAL CAN, 3 PIN | AD590LH/883B vs 5962-8757104VYA |